Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Tension inverse CC maximale (V) | 600 |
600 | |
1 | |
15 | |
2.4 | |
20 | |
35 | |
-65 | |
175 | |
Installation | Surface Mount |
Hauteur du paquet | 2.2 mm |
Largeur du paquet | 3.56 mm |
Longueur du paquet | 4.32 mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMB |
2 | |
Forme de sonde | J-Lead |
Converting from AC to DC is simple when using a switching diode MURHS160T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.