Inventus PowerMWA050018B-10AAdaptateur de branchement externe
Plug-In Adapter Single-OUT 18V 2.77A 50W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
18 | |
2.8 | |
50 | |
60(Max)@230VAC | |
1(rms) | |
47 to 63 | |
16(Min) | |
90.6(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
Installation | Desktop |
Hauteur du paquet | 25.2 |
Largeur du paquet | 48.8 |
Longueur du paquet | 89.6 |