NIC ComponentsNCD221K1KVY5FFCondensateur céramique monocouche
Cap Ceramic Single 220pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
220pF | |
10% | |
1000VDC | |
Y5F | |
Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
Radial | |
6.35 | |
-30 | |
85 | |
Bulk | |
0.6 | |
6(Max) | |
9(Max) | |
Through Hole |
Using one of these low cost NCD221K1KVY5FF single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220pF. This product has a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 10%. The NCD221K1KVY5FF high frequency capacitor has a radial termination style.