NIC ComponentsNCD472Z2KVZ5UFCondensateur céramique monocouche

Cap Ceramic Single 0.0047uF 2000V Z5U -20% to 80% Radial Disc 9.5mm 85°C Bulk

Using NIC Components' ceramic disc NCD472Z2KVZ5UF single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 12(Max) mm. This part has a pitch of 9.5 mm. Its capacitance value is 0.0047uF. The NCD472Z2KVZ5UF high frequency capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    14 semaines
    • Price: