Murata ManufacturingNCP15WB473J03RCThermistances
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Simple to implement like a resistor this NCP15WB473J03RC thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.