NKK SwitchesND3FR16HDIP Switch
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
30 | |
20000 | |
20000 | |
Hexadecimal | |
0 | |
Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
N/A/N/A/N/A/Epoxy/Process | |
Surface Mount | |
Gull Wing | |
1.27 | |
5 | |
5.08 | |
Right Angle | |
-25 | |
85 | |
Tray | |
10 | |
7.9 | |
8.02 |
Use NKK Switches' ND3FR16H dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3FR16H DIP switch has a gull wing termination style. This product is 10 mm long, 8.02 mm tall and 7.9 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 5 VDC.