Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
10 | |
480 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
4.8(Typ) | |
47 to 63 | |
±1 | |
92.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
150mV(Max) | |
No | |
-20 | |
70 | |
1500 | |
Installation | DIN Rail |
Hauteur du paquet | 125.2 |
Largeur du paquet | 85.5 |
Longueur du paquet | 128.5 |
Carte électronique changée | 7 |
7 |
Power your device with direct current by using this NDR-480-48 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 480 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.