NIC ComponentsNEXC104Z3.5V10.5X5.5TRFCondensateur électrique double couche - Supercondos
Cap Supercap 0.1F 3.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 90uA 50 Ohm 1000h 70°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
NIC Components brings you their latest NEXC104Z3.5V10.5X5.5TRF ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 3.5 VDC. Its leakage current is 90 μA. This super capacitor has a maximum operating temperature of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1F. This product is 5.5 mm tall with a diameter of 10.5 mm.