NIC ComponentsNEXC474Z3.5V10.5X8.5TRFCondensateur électrique double couche - Supercondos
Cap Supercap 0.47F 3.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 420uA 25 Ohm 1000h 70°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
NIC Components brings you their latest NEXC474Z3.5V10.5X8.5TRF ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 3.5 VDC. Its leakage current is 420 μA. This super capacitor has a maximum operating temperature of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 8.5 mm tall with a diameter of 10.5 mm. Its capacitance value is 0.47F.