Les plus consultées
Murata ManufacturingNFM21PC225B0J3DCapacitor Feed Through
Cap Feed Through 2.2uF 6.3VDC 20% Pad Flat 0805 85°C
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Feed Through 2.2uF 6.3VDC 20% Pad Flat 0805 85°C
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |