Murata Power SolutionsNKE0512SCConvertisseur CC en CC et module de régulateur de commutation
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
12 | |
0.083 | |
1 | |
3000VDC | |
DC/DC | |
115(Typ) | |
Yes | |
9.5% | |
1.2%/% | |
78(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
1.09 | |
Installation | Through Hole |
Hauteur du paquet | 7.46 |
Largeur du paquet | 6 |
Longueur du paquet | 11.48 |
Carte électronique changée | 4 |
Nom de lemballage standard | SIP |
Conditionnement du fournisseur | SIP |
4 | |
Forme de sonde | Through Hole |
Provide the ability to switch between voltages by using this step up NKE0512SC DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.