onsemiNLV14040BDTR2GRegistres de contre cadrage
Counter/Divider Single 12-Bit Binary UP 16-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Binary | |
4000 | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
12 | |
Uni-Directional | |
Negative-Edge | |
1000@15V|1440@10V|3250@5V | |
3250 | |
CMOS | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
No | |
No | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
16 | |
Forme de sonde | Gull-wing |
Easily switch into other logical states by implementing this binary NLV14040BDTR2G counter shift register manufactured by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |