TDKNLV32T-270J-EFInducteur à montage en surface
Inductor General Purpose Molded/Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 0.08A 5Ohm DCR 1210 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV32T-270J-EF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 27u H. This device utilizes wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 5 Ohm.
EDA / CAD Models |