Reduced Price
NIC ComponentsNMC0603NPO1R0C100TRPFCondensateur céramique multicouche
Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1pF | |
0.25pF | |
100VDC | |
C0G | |
Standard | |
No | |
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 1 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
1(Max) |