50% Off
NIC ComponentsNMC0603NPO821J50TRPFCondensateur céramique multicouche
Cap Ceramic 820pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC0603NPO821J50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 820pF. It has a tolerance of 5%.