PanduitNNC25X50LG2Conduits de câblage
Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide Light Gray
Compliant | |
EAR99 | |
Active | |
3925.90.00.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Hiding and organizing complex electrical wiring has never been easier with this NNC25X50LG2 wiring duct from Panduit. This wiring duct has a maximum operating temperature of 95 °C. This product is 2000 mm long, 47.8 mm tall and 24.6 mm deep.