Artesyn Embedded PowerNPS43-M
AC/DC Power Supply Single-OUT 12V 3.75(Convection)A/5(Forced Air)A 45(Convection)W/60(Forced Air)W 8-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Installation | Screw |
Hauteur du paquet | 25.4 |
Largeur du paquet | 50.8 |
Longueur du paquet | 101.6 |
Carte électronique changée | 8 |
8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this NPS43-M AC to DC power supply from Artesyn Embedded Power. It has a voltage of 12 V and maximum output power of 45 W. This part's single output can handle a current up to 3.75 A. This part has a temperature range of 0 °C to 50 °C.