Reduced Price
NIC ComponentsNRC-AS04F1021TRFRésistance fixe à montage sur surface unique
Res Thick Film 0402 1.02K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a NRC-AS04F1021TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1.02K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.