50% Off
NIC ComponentsNRC06F2R49TRFRésistance fixe à montage sur surface unique
Res Thick Film 0603 2.49 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Use this NRC06F2R49TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 2.49 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.