Compliant | |
EAR99 | |
NRND | |
8542.31.00.75 | |
Automotive | Unknown |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 0.83 |
Largeur du paquet | 7 |
Longueur du paquet | 7 |
Carte électronique changée | 48 |
Nom de lemballage standard | QFN |
Conditionnement du fournisseur | QFN EP |
48 | |
Forme de sonde | No Lead |
This NRF24LE1-F16Q48-T application processor from Nordic Semiconductors will bring all the crucial parts of processing to your system such as memory and even graphics. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 32 bit processor. This device is based on the 8051 core architecture. Its ADC resolution is 12 Bit. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V.