NIC ComponentsNRM473K630FCondensateur à film

Cap Film 0.047uF 630V PET 10%( 18 X 6.5 X 11.5mm) Radial 15mm 105°C

This NRM473K630F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The NRM473K630F part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 18(Max) mm long, 11.5(Max) mm tall and 6.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.1861
    1. 500+$0.1861
    2. 1000+$0.1842
    3. 2000+$0.1824
    4. 2500+$0.1806
    5. 3000+$0.1788
    6. 4000+$0.1770
    7. 5000+$0.1752
    8. 10000+$0.1734
    9. 20000+$0.1717