NIC ComponentsNSPE-H560M50V10X10.8NBFCondensateur en polymère d'aluminium
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 10 X 10.8mm) SMD 0.025 Ohm 2.32A 10000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-H560M50V10X10.8NBF | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
56uF | |
20% | |
50VDC | |
0.025 | |
Low | |
2320 | |
28@2Min | |
10000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.8(Max) |
NIC Components' polymer hybrid NSPE-H560M50V10X10.8NBF conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 28@2Min μA. It has a tolerance of 20%. This product is 10.8(Max) mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.