Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.5 mm |
Largeur du paquet | 0.8 mm |
Longueur du paquet | 1.2 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-723 |
3 | |
Forme de sonde | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR30CM3T5G rectifier from ON Semiconductor. Its maximum power dissipation is 190 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |