TDKNTCG163JF103FThermistances
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K
Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3435 | |
3400 to 3600 | |
±1% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±1 | |
< ±2 | |
Temperature Compensation|Temperature Sensor | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Actively measure temperature with this NTCG163JF103F thermistor from TDK. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.