VishayNTCLE100E3102JB0Thermistances
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Sample accurate temperature measurements by adopting this NTCLE100E3102JB0 thermistor manufactured by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |