VishayNTCLE101E3104SB0Thermistances
Thermistor NTC 100K Ohm 2.29% 2-Pin Radial 4190K >= -3.5 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.57%/K | |
11 | |
5 to 15 | |
4190 | |
4100 to 4300 | |
±1.5% | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±2.29 | |
±2 to ±5 | |
Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
7(Max) | |
Box | |
3.3 | |
3(Max) | |
7(Max) | |
Radial | |
Through Hole |
This NTCLE101E3104SB0 thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.3 mm long, 7(Max) mm tall and 3(Max) mm deep.