VishayNTCS0402E3103FLTThermistances
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3490K -4 to -3.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4 to -3.5 | |
-3.85%/K | |
5 | |
5 to 15 | |
3490 | |
3400 to 3600 | |
±3% | |
-40 | |
150 | |
10000 | |
6000 to 25000 | |
±1 | |
< ±2 | |
70m | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Glass | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
Simple to implement like a resistor this NTCS0402E3103FLT thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |