VishayNTCS0603E3104HXTThermistances
Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-5 to -4.5 | |
-4.52%/K | |
8 | |
5 to 15 | |
4100 | |
4100 to 4300 | |
±1% | |
-40 | |
150 | |
100000 | |
25000 to 120000 | |
±3 | |
±2 to ±5 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
A cheap and effective way to measure temperature, this NTCS0603E3104HXT thermistor from Vishay belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |