VishayNTHS0402N01N1003JEThermistances
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3974K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
-4.39%/K | |
5 | |
5 to 15 | |
3974 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1.02 | |
0.56 | |
0.71(Max) | |
Solder Pad | |
Surface Mount |