TDK-Lambda AmericasNV14G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 175W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
24|5|15|-15 | |
7.5|8|5|1 | |
175 | |
90 | |
264 | |
4300VDC | |
45 to 63 | |
±1 | |
90 | |
Yes | |
Pin Terminal Block | |
Floppy Connector | |
No | |
1%(Max) | |
Yes | |
0 | |
50 | |
Installation | Screw |
Hauteur du paquet | 31.75 mm |
Largeur du paquet | 76.2 mm |
Longueur du paquet | 127 mm |
Ensure your electronic devices operate by using this NV14G5FF AC to DC power supply from TDK-Lambda. It has a voltage of 24|5|15|-15 V and maximum output power of 180 W. This part's 4 outputs can handle a current up to 7.5|8|5|1 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.