IRCOARS1R010FLFRésistance fixe à montage sur surface unique
Res Metal Alloy 0.01 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Yes |
PPAP | Unknown |
10m | |
1% | |
Yes | |
2 | |
Metal Alloy | |
-55 | |
160 | |
±40 | |
70 to 225 | |
No | |
No | |
No | |
Bare Metal | |
J-Lead | |
2 | |
Tape and Reel | |
11.18 | |
3.18 | |
3.05 | |
Surface Mount |
The OARS1R010FLF fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The OARS1R010FLF part has a j-lead termination style. This device is made with metal alloy technology. It has a tolerance of 1%. This product is 11.18 mm long, 3.05 mm tall and 3.18 mm deep.