Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
This general purpose amplifier OPA2244UAG4 OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
EDA / CAD Models |