Texas Instruments OPA374AIDBVR Amplificateur opérationnel
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.1 |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3.05(Max) |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
5 | |
Forme de sonde | Gull-wing |
Amplify signals with this simple general purpose amplifier OPA374AIDBVR OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.
EDA / CAD Models |
