LittelfuseP0901SCLRPDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 75V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Uni-Directional | |
75(Min) | |
75(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
30(Min) | |
120(Min) | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.11(Max) mm |
Largeur du paquet | 3.94(Max) mm |
Longueur du paquet | 4.57(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-214AA |
2 |
This P0901SCLRP SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 75(Min) V, while its repetitive peak reverse voltage is 75(Min) V.