LittelfuseP3100EBLDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 275V 25A 2-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275(Min) | |
275(Min) | |
4@2.2A | |
250(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Installation | Through Hole |
Hauteur du paquet | 4.98(Max) mm |
Largeur du paquet | 3.68(Max) mm |
Longueur du paquet | 4.73(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-92 |
2 | |
Forme de sonde | Through Hole |
Help protect against surges with a non traditional device like this P3100EBL SCR thyristor from Littelfuse. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.