Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
53.2 | |
77 | |
47.8 | |
3.5 | |
100 | |
7.8 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diamètre | 3.5(Max) |
Installation | Through Hole |
Longueur du paquet | 6.55(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-15 |
2 | |
Forme de sonde | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's P6KE56A-E3/54 TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.