Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) mm |
Largeur du paquet | 3.94(Max) mm |
Longueur du paquet | 4.57(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMB |
2 | |
Forme de sonde | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's P6SMB150CA TVS diode. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |