VishayP6SMB220CA-E3/52TVS

Diode TVS Single Bi-Dir 185V 600W 2-Pin SMB T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this P6SMB220CA-E3/52 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Total en stock: 5 250 pièces

    Total$84.15Price for 750

    • (750)

      Date Code:
      2246+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Taïwan
      • In Stock: 5 250 pièces
      • Price: $0.1122