Reduced Price
VishayPCAN0603E75R0BST1Résistance fixe à montage sur surface unique
Res Thin Film 0603 75 Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
75 | |
0.1% | |
75 | |
No | |
0.5 (1/2) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.63 | |
0.81 | |
0.38 | |
±0.15 | |
±0.13 | |
±0.08 | |
Surface Mount |
EDA / CAD Models |