NichiconPCJ1A681MCL1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 680uF 10VDC 20%( 10 X 10mm) SMD 0.013 Ohm 4.82A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
680uF | |
20% | |
10VDC | |
0.013 | |
Low | |
4.82 | |
1360@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
The PCJ1A681MCL1GS conductive polymer aluminum solid capacitor, developed by Nichicon, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 1360@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |