NichiconPCJ1C101MCL4GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 8mm) SMD 0.024 Ohm 2.7A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
100uF | |
20% | |
16VDC | |
0.024 | |
Low | |
2.7 | |
320@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 8 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
8 | |
N/R |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PCJ1C101MCL4GS conductive polymer aluminum solid capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 320@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
EDA / CAD Models |