NichiconPCS1A271MCL1GSCondensateur en polymère d'aluminium

Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.2A 5000h 105°C T/R Automotive AEC-Q200

"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCS1A271MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 7(Max) mm tall with a diameter of 8 mm. Its leakage current is 540@2Min μA."

1 000 pièces: Livraison en 3 jours

    Total$1.13Price for 1

    • Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 000 pièces
      • Price: $1.130