Diodes IncorporatedPDS3100-13Rectifiers
Rectifier Diode Schottky 100V 3A 3-Pin(3+Tab) PowerDI 5 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
100 | |
Single Dual Anode | |
Active | |
-65 | |
-65 to 150 | |
100 | |
3 | |
0.84@6A | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 1.1(Max) |
Largeur du paquet | 5.37 |
Longueur du paquet | 3.97 |
Carte électronique changée | 3 |
Onglet | Tab |
Conditionnement du fournisseur | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS3100-13 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 3 A.