Pulse Electronics CorporationPE-53830NLInducteur plombé

Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR RDL

This power PE-53830NL leaded inductor from Pulse is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 77u H. It has a tolerance of 20%. This product is 16.13 mm long, 9.27 mm tall and 16.13 mm deep. This device is made with toroid technology. This leaded inductor has a maximum DC current of 1.54 A with a maximum resistance of 200m(Typ) Ohm.

28 pièces: Livraison en 3 jours

    Total$2.54Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2309+
      Manufacturer Lead Time:
      313 semaines
      Country Of origin:
      Chine
      • In Stock: 28 pièces
      • Price: $2.5407