TE ConnectivityPE0S0SZXCModules d’admission d’alimentation
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch RA 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this emi/rfi filtered PE0S0SZXC plug connector from TE Connectivity. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 10 A. It has an operating frequency of 10K to 30000K Hz. This part has an operating temperature of -10 to 40 °C. This product is 50.29 mm long, 58.67 mm tall and 117.99 mm deep. It uses the faston termination method.
EDA / CAD Models |