50% Off
YageoPF1206FRF070R015LRésistance fixe à montage sur surface unique
Res Metal Foil 1206 0.015 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
15m | |
1% | |
Yes | |
0.25 (1/4) | |
Metal Foil | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.6 | |
N/A | |
N/R | |
Surface Mount |
This is a PF1206FRF070R015L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |