Bel Power SolutionsPFC250-1015
AC/DC Power Supply Single-OUT 15V 18.3A 250W
Not Compliant | |
EAR99 | |
Obsolete | |
PFC250-1015 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 50.8 |
Largeur du paquet | 120.7 |
Longueur du paquet | 215.9 |
Power your device with direct current by using this PFC250-1015 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 15 V and maximum output power of 250 W. This part's single output can handle a current up to 18.3 A. This part has a temperature range of 0 °C to 70 °C.