Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
28 | |
18 | |
504 | |
85 | |
265 | |
3000VAC | |
56mV | |
56mV | |
5.2 | |
47 to 63 | |
±2 | |
90(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
280mV | |
No | |
-40 | |
100 | |
200 | |
Installation | Through Hole |
Hauteur du paquet | 12.7 |
Largeur du paquet | 61 |
Longueur du paquet | 116.8 |
Carte électronique changée | 11 |
11 |
This PFE500SA-28/T AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 28 V and maximum output power of 504 W. This part's single output can handle a current up to 18 A. This part has a temperature range of -40 °C to 100 °C.