Amphenol Communications SolutionsPHEC40R-R211LFRaccordement SCSI

PHEN/PHEC Board-to-Board Connector, Right Angle Receptacle, 1.27mm (0.05inch)

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this PHEC40R-R211LF SCSI connector from PHEC40R-R211LF in order to interface with each other. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 350 VDC|250VAC. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. PHEC40R-R211LF is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 40 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 39.02 mm long, 8.8 mm tall and 15.3 mm deep.

880 pièces: Livraison en 3 jours

    Total$63.27Price for 19

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 880 pièces
      • Price: $3.33