Microchip TechnologyPIC16C63A-20/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
7KB | |
192B | |
14KB | |
Yes | |
CMOS | |
I2C/SPI/USART | |
22 | |
3 | |
2 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
4 | |
5 | |
5.5 | |
1000 | |
0 | |
70 | |
Commercial | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.75 |
Largeur du paquet | 5.3 |
Longueur du paquet | 10.2 |
Carte électronique changée | 28 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SSOP |
28 | |
Forme de sonde | Gull-wing |
Used in any modern day system or circuit design this PIC16C63A-20/SS microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.
EDA / CAD Models |